
RN2707JE(TE85L,F) | |
|---|---|
DigiKey Part Number | RN2707JE(TE85LF)TR-ND - Tape & Reel (TR) RN2707JE(TE85LF)CT-ND - Cut Tape (CT) RN2707JE(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2707JE(TE85L,F) |
Description | TRANS PREBIAS 2PNP 50V 100MA ESV |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 100mW Surface Mount ESV |
Datasheet | Datasheet |
EDA/CAD Models | RN2707JE(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) | Power - Max 100mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-553 |
Resistor - Base (R1) 10kOhms | Supplier Device Package ESV |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN2907FE,LF(CT | Toshiba Semiconductor and Storage | 4,000 | RN2907FELF(CTCT-ND | ¥40.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥42.40000 | ¥424 |
| 100 | ¥26.69000 | ¥2,669 |
| 500 | ¥19.86600 | ¥9,933 |
| 1,000 | ¥17.65600 | ¥17,656 |
| 2,000 | ¥15.79250 | ¥31,585 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥13.88975 | ¥55,559 |
| 8,000 | ¥12.59438 | ¥100,755 |
| 12,000 | ¥11.93392 | ¥143,207 |
| 20,000 | ¥11.19145 | ¥223,829 |
| 28,000 | ¥10.75161 | ¥301,045 |
| 40,000 | ¥10.32413 | ¥412,965 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

