
RN2506(TE85L,F) | |
|---|---|
DigiKey Part Number | RN2506(TE85LF)TR-ND - Tape & Reel (TR) RN2506(TE85LF)CT-ND - Cut Tape (CT) RN2506(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2506(TE85L,F) |
Description | TRANS PREBIAS 2PNP 50V 100MA SMV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 200MHz 300mW Surface Mount SMV |
Datasheet | Datasheet |
EDA/CAD Models | RN2506(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) (Emitter Coupled) | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SC-74A, SOT-753 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package SMV |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| 10 | ¥34.20000 | ¥342 |
| 100 | ¥21.35000 | ¥2,135 |
| 500 | ¥15.78800 | ¥7,894 |
| 1,000 | ¥13.98300 | ¥13,983 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥11.68300 | ¥35,049 |
| 6,000 | ¥10.52183 | ¥63,131 |
| 9,000 | ¥9.92978 | ¥89,368 |
| 15,000 | ¥9.26393 | ¥138,959 |
| 21,000 | ¥8.86948 | ¥186,259 |
| 30,000 | ¥8.48593 | ¥254,578 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |

