
RN2109,LF(CT | |
|---|---|
DigiKey Part Number | RN2109LF(CTTR-ND - Tape & Reel (TR) RN2109LF(CTCT-ND - Cut Tape (CT) RN2109LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2109,LF(CT |
Description | TRANS PREBIAS PNP 50V 0.1A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | RN2109,LF(CT Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package SSM |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥19.90000 | ¥199 |
| 100 | ¥12.28000 | ¥1,228 |
| 500 | ¥8.93800 | ¥4,469 |
| 1,000 | ¥7.85200 | ¥7,852 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥6.46700 | ¥19,401 |
| 6,000 | ¥5.76667 | ¥34,600 |
| 9,000 | ¥5.40956 | ¥48,686 |
| 15,000 | ¥5.00740 | ¥75,111 |
| 21,000 | ¥4.76914 | ¥100,152 |
| 30,000 | ¥4.53730 | ¥136,119 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

