
RN2108MFV,L3F | |
|---|---|
DigiKey Part Number | 264-RN2108MFV,L3FTR-ND - Tape & Reel (TR) 264-RN2108MFV,L3FCT-ND - Cut Tape (CT) 264-RN2108MFV,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2108MFV,L3F |
Description | TRANS PREBIAS PNP 50V 0.1A VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | RN2108MFV,L3F Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Toshiba Semiconductor and Storage | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package VESM |
Resistor - Base (R1) 22 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥5.50963 | ¥44,077 |
| 16,000 | ¥4.96013 | ¥79,362 |
| 24,000 | ¥4.67992 | ¥112,318 |
| 40,000 | ¥4.36478 | ¥174,591 |
| 56,000 | ¥4.17809 | ¥233,973 |
| 80,000 | ¥3.99655 | ¥319,724 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥20.90000 | ¥209 |
| 100 | ¥12.90000 | ¥1,290 |
| 500 | ¥9.38400 | ¥4,692 |
| 1,000 | ¥8.24500 | ¥8,245 |
| 2,000 | ¥7.28150 | ¥14,563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥19.90000 | ¥199 |
| 100 | ¥12.28000 | ¥1,228 |
| 500 | ¥8.93800 | ¥4,469 |
| 1,000 | ¥7.85200 | ¥7,852 |
| 2,000 | ¥6.93500 | ¥13,870 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

