
HN4D02JU(TE85L,F) | |
---|---|
DigiKey Part Number | HN4D02JU(TE85LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HN4D02JU(TE85L,F) |
Description | DIODE ARRAY GP 80V 100MA USV |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | HN4D02JU(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.6 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | USV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥8.83533 | ¥26,506 |
6,000 | ¥8.11183 | ¥48,671 |
9,000 | ¥7.94122 | ¥71,471 |
15,000 | ¥7.91387 | ¥118,708 |
21,000 | ¥7.64019 | ¥160,444 |
30,000 | ¥7.22943 | ¥216,883 |
75,000 | ¥7.08711 | ¥531,533 |
Unit Price without JCT: | ¥8.83533 |
---|---|
Unit Price with JCT: | ¥9.71886 |