Similar

HN3A51F(TE85L,F) | |
|---|---|
DigiKey Part Number | HN3A51F(TE85LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HN3A51F(TE85L,F) |
Description | TRANS 2PNP DUAL 120V 100MA SM6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 120V 100mA 100MHz 300mW Surface Mount SM6 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V |
Manufacturer Toshiba Semiconductor and Storage | Power - Max 300mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 120V | Supplier Device Package SM6 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1587-GR,LF | Toshiba Semiconductor and Storage | 2,836 | 2SA1587-GRLFCT-ND | ¥35.00000 | Similar |


