RN1905,LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 46
Unit Price: ¥14.89000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥16.08000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥17.27000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥5.42084
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1905,LF

DigiKey Part Number
RN1905LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN1905,LF
Description
TRANS PREBIAS 2NPN 50V 100MA US6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
RN1905,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Obsolete
Frequency - Transition
250MHz
Transistor Type
2 NPN - Pre-Biased (Dual)
Power - Max
200mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
2.2kOhms
Supplier Device Package
US6
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN1905,LF(CTToshiba Semiconductor and Storage46RN1905LF(CTCT-ND¥14.89000Direct
SMUN5231DW1T1Gonsemi0488-SMUN5231DW1T1GCT-ND¥16.08000Similar
SMUN5235DW1T3Gonsemi0488-SMUN5235DW1T3GCT-ND¥17.27000Similar
UMH10N-TPMCC (Micro Commercial Components)0353-UMH10N-TP-ND¥5.42084Similar
Obsolete
This product is no longer manufactured. View Substitutes