Image for DT01ACA100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT01ACA100

DigiKey Part Number
264-DT01ACA100-ND
Manufacturer
Manufacturer Product Number
DT01ACA100
Description
HDD 1TB 3.5" SATA III 5V/12V
Customer Reference
Detailed Description
Magnetic Disk (HDD) 1TB SATA III 3.5" 5V, 12V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Magnetic Disk (HDD)
Manufacturer
Toshiba Semiconductor and Storage
Form Factor
3.5"
Series
Voltage - Supply
5V, 12V
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Operating Temperature
0°C ~ 60°C
Memory Size
1TB
Size / Dimension
147.00mm x 101.60mm x 26.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.