
DF5A5.6CFUTE85LF | |
|---|---|
DigiKey Part Number | DF5A5.6CFUTE85LFTR-ND - Tape & Reel (TR) DF5A5.6CFUTE85LFCT-ND - Cut Tape (CT) DF5A5.6CFUTE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF5A5.6CFUTE85LF |
Description | TVS DIODE 3.5VWM USV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount USV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.5V | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 29pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥15.04967 | ¥45,149 |
| 6,000 | ¥13.60983 | ¥81,659 |
| 9,000 | ¥12.87556 | ¥115,880 |
| 15,000 | ¥12.04987 | ¥180,748 |
| 21,000 | ¥11.56081 | ¥242,777 |
| 30,000 | ¥11.08540 | ¥332,562 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥43.00000 | ¥430 |
| 100 | ¥27.07000 | ¥2,707 |
| 500 | ¥20.14600 | ¥10,073 |
| 1,000 | ¥17.90500 | ¥17,905 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥73.00000 | ¥73 |
| 10 | ¥45.20000 | ¥452 |
| 100 | ¥28.43000 | ¥2,843 |
| 500 | ¥21.15200 | ¥10,576 |
| 1,000 | ¥18.80000 | ¥18,800 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

