KS-FBA-3X1SET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KS-FBA-3X1SET
KS-FBA-3X1SET

KS-FBA-3X1SET

DigiKey Part Number
4657-KS-FBA-3X1SET-ND
Manufacturer
Manufacturer Product Number
KS-FBA-3X1SET
Description
PRE-PRINTED 3"X1" GRN 1=500 LBL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kenco Label & Tag
Series
-
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
Shipping
Application Specifics
Safety: Warning
Arrangement
Text Only
Legend (Text)
Sold As Set Do Not Separate
Legend (Symbol Only)
No Symbol
Color - Background
Green
Color - Legend
Black
Length
3.000" (76.20mm)
Width
1.000" (25.40mm)
Diameter - Label
-
Location
-
Material - Body
-
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
Fluorescent
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,155.00000¥1,155
10¥1,024.70000¥10,247
25¥976.96000¥24,424
50¥942.30000¥47,115
100¥908.89000¥90,889
250¥866.56400¥216,641
500¥835.88000¥417,940
1,000¥806.28800¥806,288
Manufacturers Standard Package
Unit Price without JCT:¥1,155.00000
Unit Price with JCT:¥1,270.50000