N-Channel 80 V 107A (Tc) 150W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 107A (Tc) 150W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB024N08NF2SATMA1

DigiKey Part Number
448-IPB024N08NF2SATMA1TR-ND - Tape & Reel (TR)
448-IPB024N08NF2SATMA1CT-ND - Cut Tape (CT)
448-IPB024N08NF2SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB024N08NF2SATMA1
Description
TRENCH 40<-<100V PG-TO263-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 107A (Tc) 150W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB024N08NF2SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.8V @ 85µA
Gate Charge (Qg) (Max) @ Vgs
133 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6200 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥716.00000¥716
10¥470.80000¥4,708
100¥331.03000¥33,103
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800¥258.04875¥206,439
1,600¥241.02438¥385,639
2,400¥232.35458¥557,651
4,000¥227.34200¥909,368
Manufacturers Standard Package
Unit Price without JCT:¥716.00000
Unit Price with JCT:¥787.60000