


CRS15I30A(TE85L,QM | |
|---|---|
DigiKey Part Number | 264-CRS15I30A(TE85L,QMTR-ND - Tape & Reel (TR) 264-CRS15I30A(TE85L,QMCT-ND - Cut Tape (CT) 264-CRS15I30A(TE85L,QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS15I30A(TE85L,QM |
Description | DIODE SCHOTTKY 30V 1.5A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS15I30A(TE85L,QM Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package S-FLAT (1.6x3.5) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥110.00000 | ¥110 |
| 10 | ¥68.20000 | ¥682 |
| 100 | ¥43.50000 | ¥4,350 |
| 500 | ¥32.83000 | ¥16,415 |
| 1,000 | ¥29.38300 | ¥29,383 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥23.81067 | ¥71,432 |
| 6,000 | ¥21.70667 | ¥130,240 |
| 9,000 | ¥20.63433 | ¥185,709 |
| 15,000 | ¥19.42933 | ¥291,440 |
| 21,000 | ¥18.71567 | ¥393,029 |
| 30,000 | ¥18.02200 | ¥540,660 |
| Unit Price without JCT: | ¥110.00000 |
|---|---|
| Unit Price with JCT: | ¥121.00000 |

