AB3X2X6W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 5,187
Unit Price: ¥94.00000

Similar


Toshiba Semiconductor and Storage
In Stock: 15,874
Unit Price: ¥113.00000
Datasheet
AB3X2X6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB3X2X6W

DigiKey Part Number
AB3X2X6W-ND
Manufacturer
Manufacturer Product Number
AB3X2X6W
Description
FERRITE CORE SOLID 1.5MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.059" Dia (1.50mm) OD 0.157" Dia (4.00mm) Length 0.295" (7.50mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Bag
Part Status
Obsolete
Type
Round
Design
Solid
Impedance @ Frequency
-
Material
-
Inner Dimension
0.059" Dia (1.50mm)
Outer Dimension
0.157" Dia (4.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.295" (7.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes