Similar

2SK2231(TE16R1,NQ) | |
|---|---|
DigiKey Part Number | 2SK2231TE16RQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK2231(TE16R1,NQ) |
Description | MOSFET N-CH 60V 5A PW-MOLD |
Customer Reference | |
Detailed Description | N-Channel 60 V 5A (Ta) 20W (Tc) Surface Mount PW-MOLD |
Datasheet | Datasheet |
EDA/CAD Models | 2SK2231(TE16R1,NQ) Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 370 pF @ 10 V |
FET Type | Power Dissipation (Max) 20W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PW-MOLD |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 2.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TK25S06N1L,LQ | Toshiba Semiconductor and Storage | 2,823 | 264-TK25S06N1L,LQCT-ND | ¥276.00000 | Similar |


