
2SC5549,T6F(J | |
---|---|
DigiKey Part Number | 2SC5549T6F(J-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5549,T6F(J |
Description | TRANS NPN 400V 1A TO-92MOD |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1 A 900 mW Through Hole TO-92MOD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 25mA, 200mA | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 40mA, 5V | |
Power - Max | 900 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92MOD | |
Base Product Number |