
HN2S02FU(TE85L,F) | |
|---|---|
DigiKey Part Number | HN2S02FU(TE85LF)TR-ND - Tape & Reel (TR) HN2S02FU(TE85LF)CT-ND - Cut Tape (CT) HN2S02FU(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN2S02FU(TE85L,F) |
Description | DIODE ARRAY SCHOTT 40V 100MA US6 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 40 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | HN2S02FU(TE85L,F) Models |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 100 mA |
Manufacturer Toshiba Semiconductor and Storage | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 40 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package US6 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥15.32833 | ¥45,985 |
| 6,000 | ¥13.86617 | ¥83,197 |
| 9,000 | ¥13.12056 | ¥118,085 |
| 15,000 | ¥12.28233 | ¥184,235 |
| 21,000 | ¥11.78571 | ¥247,500 |
| 30,000 | ¥11.30300 | ¥339,090 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥43.70000 | ¥437 |
| 100 | ¥27.54000 | ¥2,754 |
| 500 | ¥20.50400 | ¥10,252 |
| 1,000 | ¥18.22700 | ¥18,227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75.00000 | ¥75 |
| 10 | ¥45.90000 | ¥459 |
| 100 | ¥28.91000 | ¥2,891 |
| 500 | ¥21.53000 | ¥10,765 |
| 1,000 | ¥19.13900 | ¥19,139 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |


