
XC9502B095DR-G | |
---|---|
DigiKey Part Number | XC9502B095DR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9502B095DR-G |
Description | 2CH.STEP-UP/DOWN DC/DC CONTROLLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 10-USP (2.7x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 10V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-USP (2.7x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥176.20700 | ¥528,621 |
6,000 | ¥169.68100 | ¥1,018,086 |
Unit Price without JCT: | ¥176.20700 |
---|---|
Unit Price with JCT: | ¥193.82770 |