XC9246B75CMR-G-EVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9246B75CMR-G-EVB

DigiKey Part Number
893-1194-ND
Manufacturer
Manufacturer Product Number
XC9246B75CMR-G-EVB
Description
EVAL BOARD FOR XC9246B75C
Customer Reference
Detailed Description
XC9246B75C - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Box
Part Status
Not For New Designs
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.5V ~ 5V
Current - Output
1A
Voltage - Input
8V ~ 16V
Regulator Topology
Buck
Frequency - Switching
1.2MHz
Contents
Board(s)
Utilized IC / Part
XC9246B75C
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥4,659.00000¥4,659
Manufacturers Standard Package
Unit Price without JCT:¥4,659.00000
Unit Price with JCT:¥5,124.90000