
XC9236A33D0R-G | |
|---|---|
DigiKey Part Number | 893-XC9236A33D0R-GTR-ND - Tape & Reel (TR) 893-XC9236A33D0R-GCT-ND - Cut Tape (CT) 893-XC9236A33D0R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236A33D0R-G |
Description | IC REG BUCK 3.3V 600MA 5WLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 5-XFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC9236A33D0R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLP-5-03 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥444.00000 | ¥444 |
| 10 | ¥287.00000 | ¥2,870 |
| 25 | ¥245.84000 | ¥6,146 |
| 100 | ¥199.46000 | ¥19,946 |
| 250 | ¥176.87600 | ¥44,219 |
| 500 | ¥163.08200 | ¥81,541 |
| 1,000 | ¥151.61100 | ¥151,611 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥124.63933 | ¥373,918 |
| Unit Price without JCT: | ¥444.00000 |
|---|---|
| Unit Price with JCT: | ¥488.40000 |

