
XC9141B33DMR-G | |
|---|---|
DigiKey Part Number | 893-1368-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9141B33DMR-G |
Description | IC REG BOOST 3.3V 350MA SOT25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 350mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | XC9141B33DMR-G Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-25-5 |
Voltage - Input (Min) 0.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥95.97233 | ¥287,917 |
| Unit Price without JCT: | ¥95.97233 |
|---|---|
| Unit Price with JCT: | ¥105.56956 |

