Power Switch/Driver 1:1 P-Channel 500mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC8107XD05MR-G

DigiKey Part Number
893-XC8107XD05MR-GTR-ND - Tape & Reel (TR)
893-XC8107XD05MR-GCT-ND - Cut Tape (CT)
893-XC8107XD05MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC8107XD05MR-G
Description
IC PWR SWITCH P-CHAN 1:1 SOT25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA SOT-25-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Series
Rds On (Typ)
115mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 105°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
SOT-25-5
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC8107XC05MR-GTorex Semiconductor Ltd70893-XC8107XC05MR-GCT-ND¥130.00000Parametric Equivalent
XC8107YD05MR-GTorex Semiconductor Ltd98893-XC8107YD05MR-GCT-ND¥130.00000Parametric Equivalent
In-Stock: 58
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥130.00000¥130
10¥93.10000¥931
25¥83.64000¥2,091
100¥73.30000¥7,330
250¥68.36800¥17,092
500¥65.39400¥32,697
1,000¥62.94500¥62,945
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥59.91833¥179,755
6,000¥58.43767¥350,626
9,000¥57.69633¥519,267
15,000¥56.87500¥853,125
21,000¥56.39452¥1,184,285
Manufacturers Standard Package
Unit Price without JCT:¥130.00000
Unit Price with JCT:¥143.00000