Charger IC Lithium Ion/Polymer 10-LGA-B01 (2.5x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6806A42011-G

DigiKey Part Number
893-1428-2-ND - Tape & Reel (TR)
893-1428-1-ND - Cut Tape (CT)
893-1428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6806A42011-G
Description
IC BATT CHG LI-ION 1CELL 10LGA
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-LGA-B01 (2.5x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Reverse Current
Charge Current - Max
385mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFLGA
Supplier Device Package
10-LGA-B01 (2.5x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,143
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥115.64680¥578,234
10,000¥111.19890¥1,111,989
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥256.00000¥256
10¥187.00000¥1,870
25¥169.72000¥4,243
100¥150.66000¥15,066
250¥141.59200¥35,398
500¥136.12000¥68,060
1,000¥131.61400¥131,614
Digi-Reel®
QuantityUnit PriceExt Price
1¥410.00000¥410
10¥263.60000¥2,636
25¥225.28000¥5,632
100¥182.09000¥18,209
250¥161.05200¥40,263
500¥148.20000¥74,100
1,000¥137.51200¥137,512
2,500¥126.10080¥315,252
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥256.00000
Unit Price with JCT:¥281.60000