
XC6806A42011-G | |
|---|---|
DigiKey Part Number | 893-1428-2-ND - Tape & Reel (TR) 893-1428-1-ND - Cut Tape (CT) 893-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6806A42011-G |
Description | IC BATT CHG LI-ION 1CELL 10LGA |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-LGA-B01 (2.5x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Reverse Current | |
Charge Current - Max | 385mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFLGA | |
Supplier Device Package | 10-LGA-B01 (2.5x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥115.64680 | ¥578,234 |
| 10,000 | ¥111.19890 | ¥1,111,989 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥256.00000 | ¥256 |
| 10 | ¥187.00000 | ¥1,870 |
| 25 | ¥169.72000 | ¥4,243 |
| 100 | ¥150.66000 | ¥15,066 |
| 250 | ¥141.59200 | ¥35,398 |
| 500 | ¥136.12000 | ¥68,060 |
| 1,000 | ¥131.61400 | ¥131,614 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥410.00000 | ¥410 |
| 10 | ¥263.60000 | ¥2,636 |
| 25 | ¥225.28000 | ¥5,632 |
| 100 | ¥182.09000 | ¥18,209 |
| 250 | ¥161.05200 | ¥40,263 |
| 500 | ¥148.20000 | ¥74,100 |
| 1,000 | ¥137.51200 | ¥137,512 |
| 2,500 | ¥126.10080 | ¥315,252 |
| Unit Price without JCT: | ¥256.00000 |
|---|---|
| Unit Price with JCT: | ¥281.60000 |

