


XC6701D782FR-G | |
|---|---|
DigiKey Part Number | XC6701D782FR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6701D782FR-G |
Description | IC REG LINEAR 7.8V 150MA SOT-223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 7.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.15V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
PSRR | 50dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥84.34300 | ¥84,343 |
| 2,000 | ¥78.72050 | ¥157,441 |
| 5,000 | ¥74.78460 | ¥373,923 |
| 10,000 | ¥71.97300 | ¥719,730 |
| Unit Price without JCT: | ¥84.34300 |
|---|---|
| Unit Price with JCT: | ¥92.77730 |

