XC6701D382FR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: ¥77.10900
Datasheet
SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223

XC6701D382FR-G

DigiKey Part Number
XC6701D382FR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6701D382FR-G
Description
IC REG LINEAR 3.8V 150MA SOT-223
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
3.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 100mA
Current - Output
Current - Quiescent (Iq)
105 µA
PSRR
50dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥80.72300¥80,723
2,000¥75.34250¥150,685
5,000¥71.57520¥357,876
10,000¥68.88440¥688,844
Manufacturers Standard Package
Unit Price without JCT:¥80.72300
Unit Price with JCT:¥88.79530