


XC6701B182MR-G | |
|---|---|
DigiKey Part Number | 893-XC6701B182MR-GTR-ND - Tape & Reel (TR) 893-XC6701B182MR-GCT-ND - Cut Tape (CT) 893-XC6701B182MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701B182MR-G |
Description | IC REG LINEAR 1.8V 100MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥268.00000 | ¥268 |
| 10 | ¥169.50000 | ¥1,695 |
| 25 | ¥143.44000 | ¥3,586 |
| 100 | ¥114.07000 | ¥11,407 |
| 250 | ¥99.71200 | ¥24,928 |
| 500 | ¥90.92600 | ¥45,463 |
| 1,000 | ¥83.61100 | ¥83,611 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥74.45500 | ¥223,365 |
| 6,000 | ¥69.91767 | ¥419,506 |
| 9,000 | ¥67.62922 | ¥608,663 |
| 15,000 | ¥65.07920 | ¥976,188 |
| 21,000 | ¥63.58095 | ¥1,335,200 |
| Unit Price without JCT: | ¥268.00000 |
|---|---|
| Unit Price with JCT: | ¥294.80000 |

