Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6501B231MR-G | |
|---|---|
DigiKey Part Number | XC6501B231MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6501B231MR-G |
Description | IC REG LINEAR 2.3V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6501B231MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 19 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥36.50667 | ¥109,520 |
| 6,000 | ¥33.98917 | ¥203,935 |
| 15,000 | ¥32.73027 | ¥490,954 |
| 30,000 | ¥31.47140 | ¥944,142 |
| Unit Price without JCT: | ¥36.50667 |
|---|---|
| Unit Price with JCT: | ¥40.15734 |


