

XC6501A121MR-G | |
---|---|
DigiKey Part Number | 893-XC6501A121MR-GTR-ND - Tape & Reel (TR) 893-XC6501A121MR-GCT-ND - Cut Tape (CT) 893-XC6501A121MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6501A121MR-G |
Description | IC REG LINEAR 1.2V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6501A121MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.69V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 17 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥156.00000 | ¥156 |
10 | ¥96.70000 | ¥967 |
25 | ¥81.04000 | ¥2,026 |
100 | ¥63.30000 | ¥6,330 |
250 | ¥54.57600 | ¥13,644 |
500 | ¥49.23000 | ¥24,615 |
1,000 | ¥44.77400 | ¥44,774 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥39.18600 | ¥117,558 |
6,000 | ¥36.41383 | ¥218,483 |
9,000 | ¥35.01467 | ¥315,132 |
15,000 | ¥33.45460 | ¥501,819 |
21,000 | ¥32.53790 | ¥683,296 |
30,000 | ¥31.65227 | ¥949,568 |
Unit Price without JCT: | ¥156.00000 |
---|---|
Unit Price with JCT: | ¥171.60000 |