
XC6351A035MR-G | |
---|---|
DigiKey Part Number | 893-XC6351A035MR-GTR-ND - Tape & Reel (TR) 893-XC6351A035MR-GCT-ND - Cut Tape (CT) 893-XC6351A035MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6351A035MR-G |
Description | IC REG CHARGE PUMP SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive 1 Output SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 35kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥165.00000 | ¥165 |
10 | ¥118.80000 | ¥1,188 |
25 | ¥107.28000 | ¥2,682 |
100 | ¥94.59000 | ¥9,459 |
250 | ¥88.54400 | ¥22,136 |
500 | ¥84.89000 | ¥42,445 |
1,000 | ¥81.88600 | ¥81,886 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥78.17300 | ¥234,519 |
6,000 | ¥76.35650 | ¥458,139 |
9,000 | ¥75.44689 | ¥679,022 |
15,000 | ¥74.43873 | ¥1,116,581 |
21,000 | ¥73.84981 | ¥1,550,846 |
Unit Price without JCT: | ¥165.00000 |
---|---|
Unit Price with JCT: | ¥181.50000 |