


XC6233H31BNR-G | |
|---|---|
DigiKey Part Number | XC6233H31BNR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6233H31BNR-G |
Description | IC REG LIN 3.15V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 87 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-82 |
Voltage - Output (Min/Fixed) 3.15V | Supplier Device Package SSOT-24 |
Voltage Dropout (Max) 0.38V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥24.45533 | ¥73,366 |
| 6,000 | ¥22.87767 | ¥137,266 |
| 15,000 | ¥21.29987 | ¥319,498 |
| 30,000 | ¥20.19543 | ¥605,863 |
| 75,000 | ¥19.72207 | ¥1,479,155 |
| Unit Price without JCT: | ¥24.45533 |
|---|---|
| Unit Price with JCT: | ¥26.90086 |

