

XC6233H29BNR-G | |
---|---|
DigiKey Part Number | 893-XC6233H29BNR-GTR-ND - Tape & Reel (TR) 893-XC6233H29BNR-GCT-ND - Cut Tape (CT) 893-XC6233H29BNR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H29BNR-G |
Description | IC REG LIN 2.95V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.95V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥52.00000 | ¥52 |
10 | ¥36.10000 | ¥361 |
25 | ¥32.00000 | ¥800 |
100 | ¥27.58000 | ¥2,758 |
250 | ¥25.46000 | ¥6,365 |
500 | ¥24.18200 | ¥12,091 |
1,000 | ¥23.13100 | ¥23,131 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥26.39667 | ¥79,190 |
6,000 | ¥24.34933 | ¥146,096 |
9,000 | ¥23.31533 | ¥209,838 |
15,000 | ¥22.16260 | ¥332,439 |
21,000 | ¥21.48486 | ¥451,182 |
30,000 | ¥20.82997 | ¥624,899 |
75,000 | ¥19.40889 | ¥1,455,667 |
Unit Price without JCT: | ¥52.00000 |
---|---|
Unit Price with JCT: | ¥57.20000 |