


XC6233H211MR-G | |
|---|---|
DigiKey Part Number | 893-XC6233H211MR-GTR-ND - Tape & Reel (TR) 893-XC6233H211MR-GCT-ND - Cut Tape (CT) 893-XC6233H211MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H211MR-G |
Description | IC REG LINEAR 2.1V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 87 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.1V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.52V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥59.20000 | ¥592 |
| 25 | ¥55.24000 | ¥1,381 |
| 100 | ¥44.17000 | ¥4,417 |
| 250 | ¥41.02000 | ¥10,255 |
| 500 | ¥34.71000 | ¥17,355 |
| 1,000 | ¥26.82200 | ¥26,822 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥24.45533 | ¥73,366 |
| 6,000 | ¥22.87767 | ¥137,266 |
| 15,000 | ¥21.29987 | ¥319,498 |
| 30,000 | ¥20.19543 | ¥605,863 |
| 75,000 | ¥19.72207 | ¥1,479,155 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

