


XC6233H1819R-G | |
|---|---|
DigiKey Part Number | 893-XC6233H1819R-GTR-ND - Tape & Reel (TR) 893-XC6233H1819R-GCT-ND - Cut Tape (CT) 893-XC6233H1819R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H1819R-G |
Description | IC REG LIN 1.8V 200MA USPQ-4B04 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA USPQ-4B04 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 87 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package USPQ-4B04 |
Voltage Dropout (Max) 0.6V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥33.90000 | ¥339 |
| 25 | ¥30.12000 | ¥753 |
| 100 | ¥25.84000 | ¥2,584 |
| 250 | ¥23.81600 | ¥5,954 |
| 500 | ¥22.59400 | ¥11,297 |
| 1,000 | ¥21.58900 | ¥21,589 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥20.34767 | ¥61,043 |
| 6,000 | ¥19.74000 | ¥118,440 |
| 9,000 | ¥19.43556 | ¥174,920 |
| 15,000 | ¥19.09840 | ¥286,476 |
| 21,000 | ¥18.90133 | ¥396,928 |
| 30,000 | ¥18.71167 | ¥561,350 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |

