Parametric Equivalent



XC6233H1519R-G | |
|---|---|
DigiKey Part Number | XC6233H1519R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6233H1519R-G |
Description | IC REG LIN 1.5V 200MA USPQ-4B04 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA USPQ-4B04 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 87 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package USPQ-4B04 |
Voltage Dropout (Max) 0.695V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6233H151GR-G | Torex Semiconductor Ltd | 45 | 893-XC6233H151GR-GCT-ND | ¥60.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥22.43300 | ¥67,299 |
| 6,000 | ¥21.07317 | ¥126,439 |
| 15,000 | ¥19.71373 | ¥295,706 |
| 30,000 | ¥18.08220 | ¥542,466 |
| 75,000 | ¥17.40243 | ¥1,305,182 |
| Unit Price without JCT: | ¥22.43300 |
|---|---|
| Unit Price with JCT: | ¥24.67630 |


