Parametric Equivalent



XC6233H121GR-G | |
|---|---|
DigiKey Part Number | XC6233H121GR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6233H121GR-G |
Description | IC REG LINEAR 1.2V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.95V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥26.01633 | ¥78,049 |
| 6,000 | ¥24.33783 | ¥146,027 |
| 15,000 | ¥22.65940 | ¥339,891 |
| 30,000 | ¥21.48447 | ¥644,534 |
| 75,000 | ¥20.98093 | ¥1,573,570 |
| Unit Price without JCT: | ¥26.01633 |
|---|---|
| Unit Price with JCT: | ¥28.61796 |


