


XC6227C251ER-G | |
|---|---|
DigiKey Part Number | 893-XC6227C251ER-GTR-ND - Tape & Reel (TR) 893-XC6227C251ER-GCT-ND - Cut Tape (CT) 893-XC6227C251ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6227C251ER-G |
Description | IC REG LINEAR 2.5V 700MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6227C251ER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥120.00000 | ¥120 |
| 10 | ¥85.40000 | ¥854 |
| 25 | ¥76.76000 | ¥1,919 |
| 100 | ¥67.17000 | ¥6,717 |
| 250 | ¥62.58400 | ¥15,646 |
| 500 | ¥59.82400 | ¥29,912 |
| 1,000 | ¥57.55200 | ¥57,552 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥54.74433 | ¥164,233 |
| 6,000 | ¥53.37083 | ¥320,225 |
| 9,000 | ¥52.68267 | ¥474,144 |
| 15,000 | ¥51.92040 | ¥778,806 |
| 21,000 | ¥51.47495 | ¥1,080,974 |
| 30,000 | ¥51.04647 | ¥1,531,394 |
| Unit Price without JCT: | ¥120.00000 |
|---|---|
| Unit Price with JCT: | ¥132.00000 |

