Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6227C14BER-G | |
|---|---|
DigiKey Part Number | XC6227C14BER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6227C14BER-G |
Description | IC REG LINEAR 1.45V 700MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6227C14BER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.45V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.47V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥54.76033 | ¥164,281 |
| 6,000 | ¥50.98350 | ¥305,901 |
| 15,000 | ¥49.09547 | ¥736,432 |
| 30,000 | ¥47.20713 | ¥1,416,214 |
| Unit Price without JCT: | ¥54.76033 |
|---|---|
| Unit Price with JCT: | ¥60.23636 |


