XC6222A121ER-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: ¥66.28467
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 30
Unit Price: ¥136.00000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: ¥66.28467
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: ¥54.51233
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6222A121ER-G

DigiKey Part Number
XC6222A121ER-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6222A121ER-G
Description
IC REG LINEAR 1.2V 700MA 6-USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
XC6222A121ER-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
6-UFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
6-USPC (1.8x2)
Voltage Dropout (Max)
0.57V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6222B121ER-GTorex Semiconductor Ltd0XC6222B121ER-G-ND¥66.28467Parametric Equivalent
XC6222C121ER-GTorex Semiconductor Ltd30893-XC6222C121ER-GCT-ND¥136.00000Parametric Equivalent
XC6222D121ER-GTorex Semiconductor Ltd0XC6222D121ER-G-ND¥66.28467Parametric Equivalent
XC6227C121ER-GTorex Semiconductor Ltd0XC6227C121ER-G-ND¥54.51233Parametric Equivalent
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
3,000¥66.28467¥198,854
Manufacturers Standard Package
Unit Price without JCT:¥66.28467
Unit Price with JCT:¥72.91314