


XC6222A101MR-G | |
|---|---|
DigiKey Part Number | 893-XC6222A101MR-GTR-ND - Tape & Reel (TR) 893-XC6222A101MR-GCT-ND - Cut Tape (CT) 893-XC6222A101MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222A101MR-G |
Description | IC REG LINEAR 1V 700MA SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222A101MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.74V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥130.00000 | ¥130 |
| 10 | ¥92.40000 | ¥924 |
| 25 | ¥83.00000 | ¥2,075 |
| 100 | ¥72.75000 | ¥7,275 |
| 250 | ¥67.84000 | ¥16,960 |
| 500 | ¥64.88400 | ¥32,442 |
| 1,000 | ¥62.45100 | ¥62,451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥59.44533 | ¥178,336 |
| 6,000 | ¥57.97400 | ¥347,844 |
| 9,000 | ¥57.23756 | ¥515,138 |
| 15,000 | ¥56.42113 | ¥846,317 |
| 21,000 | ¥55.94414 | ¥1,174,827 |
| 30,000 | ¥55.48550 | ¥1,664,565 |
| Unit Price without JCT: | ¥130.00000 |
|---|---|
| Unit Price with JCT: | ¥143.00000 |

