


XC6221D182GR-G | |
|---|---|
DigiKey Part Number | 893-XC6221D182GR-GTR-ND - Tape & Reel (TR) 893-XC6221D182GR-GCT-ND - Cut Tape (CT) 893-XC6221D182GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221D182GR-G |
Description | IC REG LINEAR 1.8V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC6221D182GR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥143.00000 | ¥143 |
| 10 | ¥89.20000 | ¥892 |
| 25 | ¥74.64000 | ¥1,866 |
| 100 | ¥58.00000 | ¥5,800 |
| 250 | ¥49.83600 | ¥12,459 |
| 500 | ¥44.83000 | ¥22,415 |
| 1,000 | ¥40.65600 | ¥40,656 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥35.41800 | ¥106,254 |
| 6,000 | ¥32.81833 | ¥196,910 |
| 9,000 | ¥31.50600 | ¥283,554 |
| 15,000 | ¥30.04300 | ¥450,645 |
| 21,000 | ¥29.18300 | ¥612,843 |
| 30,000 | ¥28.35230 | ¥850,569 |
| Unit Price without JCT: | ¥143.00000 |
|---|---|
| Unit Price with JCT: | ¥157.30000 |

