Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6221B192NR-G

DigiKey Part Number
893-XC6221B192NR-GTR-ND - Tape & Reel (TR)
893-XC6221B192NR-GCT-ND - Cut Tape (CT)
893-XC6221B192NR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221B192NR-G
Description
IC REG LINEAR 1.9V 200MA SSOT-24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Datasheet
 Datasheet
EDA/CAD Models
XC6221B192NR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.21V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥70.00000¥70
10¥48.70000¥487
25¥43.40000¥1,085
100¥37.59000¥3,759
250¥34.82000¥8,705
500¥33.14000¥16,570
1,000¥31.76000¥31,760
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥33.32633¥99,979
6,000¥30.47517¥182,851
9,000¥29.02722¥261,245
15,000¥27.40420¥411,063
21,000¥26.44533¥555,352
30,000¥25.96650¥778,995
Manufacturers Standard Package
Unit Price without JCT:¥70.00000
Unit Price with JCT:¥77.00000