Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6221A282MR-G

DigiKey Part Number
893-1091-2-ND - Tape & Reel (TR)
893-1091-1-ND - Cut Tape (CT)
893-1091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221A282MR-G
Description
IC REG LIN 2.8V 200MA SOT-25-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6221A282MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-25-5
Voltage Dropout (Max)
0.17V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6221B282MR-GTorex Semiconductor Ltd80893-1098-1-ND¥82.00000Parametric Equivalent
In-Stock: 2,366
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥82.00000¥82
10¥57.20000¥572
25¥51.12000¥1,278
100¥44.37000¥4,437
250¥41.14400¥10,286
500¥39.20400¥19,602
1,000¥37.60700¥37,607
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥35.63333¥106,900
6,000¥34.66733¥208,004
9,000¥34.18389¥307,655
15,000¥33.64813¥504,722
21,000¥33.33490¥700,033
30,000¥33.03373¥991,012
Manufacturers Standard Package
Unit Price without JCT:¥82.00000
Unit Price with JCT:¥90.20000