


XC6221A202GR-G | |
|---|---|
DigiKey Part Number | 893-XC6221A202GR-GTR-ND - Tape & Reel (TR) 893-XC6221A202GR-GCT-ND - Cut Tape (CT) 893-XC6221A202GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A202GR-G |
Description | IC REG LINEAR 2V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A202GR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.195V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥50.20000 | ¥502 |
| 25 | ¥44.72000 | ¥1,118 |
| 100 | ¥38.72000 | ¥3,872 |
| 250 | ¥35.86400 | ¥8,966 |
| 500 | ¥34.13400 | ¥17,067 |
| 1,000 | ¥32.71200 | ¥32,712 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥30.95700 | ¥92,871 |
| 6,000 | ¥30.09733 | ¥180,584 |
| 9,000 | ¥29.66711 | ¥267,004 |
| 15,000 | ¥29.19007 | ¥437,851 |
| 21,000 | ¥28.91152 | ¥607,142 |
| 30,000 | ¥28.64353 | ¥859,306 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |

