Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6220D47BPR-G | |
|---|---|
DigiKey Part Number | XC6220D47BPR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6220D47BPR-G |
Description | IC REG LINEAR 4.75V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220D47BPR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 32.375 µA | |
Current - Supply (Max) | 122.375 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥75.38700 | ¥75,387 |
| 2,000 | ¥70.36150 | ¥140,723 |
| 5,000 | ¥66.84340 | ¥334,217 |
| 10,000 | ¥64.33040 | ¥643,304 |
| 25,000 | ¥62.32012 | ¥1,558,003 |
| Unit Price without JCT: | ¥75.38700 |
|---|---|
| Unit Price with JCT: | ¥82.92570 |


