Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6220C36BMR-G | |
|---|---|
DigiKey Part Number | XC6220C36BMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6220C36BMR-G |
Description | IC REG LINEAR 3.65V 1A SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220C36BMR-G Models |
Category | Current - Quiescent (Iq) 29.625 µA |
Mfr | Current - Supply (Max) 119.625 µA |
Packaging Tape & Reel (TR) | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.65V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.655V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6220A36BMR-G | Torex Semiconductor Ltd | 0 | XC6220A36BMR-G-ND | ¥64.62133 | Parametric Equivalent |
| XC6220B36BMR-G | Torex Semiconductor Ltd | 0 | XC6220B36BMR-G-ND | ¥64.62133 | Parametric Equivalent |
| XC6220D36BMR-G | Torex Semiconductor Ltd | 0 | XC6220D36BMR-G-ND | ¥70.37967 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥64.62133 | ¥193,864 |
| 6,000 | ¥61.39000 | ¥368,340 |
| 15,000 | ¥59.08233 | ¥886,235 |
| Unit Price without JCT: | ¥64.62133 |
|---|---|
| Unit Price with JCT: | ¥71.08346 |


