


XC6220B351MR-G | |
|---|---|
DigiKey Part Number | 893-XC6220B351MR-GTR-ND - Tape & Reel (TR) 893-XC6220B351MR-GCT-ND - Cut Tape (CT) 893-XC6220B351MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B351MR-G |
Description | IC REG LINEAR 3.5V 1A SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B351MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥153.00000 | ¥153 |
| 10 | ¥136.10000 | ¥1,361 |
| 25 | ¥129.24000 | ¥3,231 |
| 100 | ¥106.16000 | ¥10,616 |
| 250 | ¥99.24000 | ¥24,810 |
| 500 | ¥87.70000 | ¥43,850 |
| 1,000 | ¥69.23600 | ¥69,236 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥57.12633 | ¥171,379 |
| Unit Price without JCT: | ¥153.00000 |
|---|---|
| Unit Price with JCT: | ¥168.30000 |

