Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6220B321PR-G

DigiKey Part Number
893-XC6220B321PR-GTR-ND - Tape & Reel (TR)
893-XC6220B321PR-GCT-ND - Cut Tape (CT)
893-XC6220B321PR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6220B321PR-G
Description
IC REG LINEAR 3.2V 1A SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
XC6220B321PR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.655V @ 1A
Current - Output
Current - Quiescent (Iq)
18 µA
Current - Supply (Max)
108 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥166.00000¥166
10¥148.60000¥1,486
25¥141.00000¥3,525
100¥115.81000¥11,581
250¥108.26000¥27,065
500¥95.67400¥47,837
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥75.53100¥75,531
2,000¥70.49600¥140,992
5,000¥66.97120¥334,856
10,000¥64.45340¥644,534
25,000¥62.43924¥1,560,981
Manufacturers Standard Package
Unit Price without JCT:¥166.00000
Unit Price with JCT:¥182.60000