

XC6220B101MR-G | |
---|---|
DigiKey Part Number | 893-XC6220B101MR-GTR-ND - Tape & Reel (TR) 893-XC6220B101MR-GCT-ND - Cut Tape (CT) 893-XC6220B101MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B101MR-G |
Description | IC REG LINEAR 1V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B101MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.405V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥240.00000 | ¥240 |
10 | ¥151.90000 | ¥1,519 |
25 | ¥128.44000 | ¥3,211 |
100 | ¥101.89000 | ¥10,189 |
250 | ¥88.90000 | ¥22,225 |
500 | ¥80.95200 | ¥40,476 |
1,000 | ¥74.33700 | ¥74,337 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥61.13833 | ¥183,415 |
6,000 | ¥56.60250 | ¥339,615 |
9,000 | ¥54.67478 | ¥492,073 |
Unit Price without JCT: | ¥240.00000 |
---|---|
Unit Price with JCT: | ¥264.00000 |