Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6217C132GR-G | |
|---|---|
DigiKey Part Number | XC6217C132GR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6217C132GR-G |
Description | IC REG LINEAR 1.3V 200MA USP-4D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA USP-4D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | USP-4D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥59.21633 | ¥177,649 |
| 6,000 | ¥56.25583 | ¥337,535 |
| 15,000 | ¥54.14080 | ¥812,112 |
| 30,000 | ¥52.44897 | ¥1,573,469 |
| Unit Price without JCT: | ¥59.21633 |
|---|---|
| Unit Price with JCT: | ¥65.13796 |


