

XC6217A182MR-G | |
---|---|
DigiKey Part Number | 893-1081-2-ND - Tape & Reel (TR) 893-1081-1-ND - Cut Tape (CT) 893-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6217A182MR-G |
Description | IC REG LIN 1.8V 200MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6217A182MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥200.00000 | ¥200 |
10 | ¥121.80000 | ¥1,218 |
25 | ¥101.48000 | ¥2,537 |
100 | ¥78.41000 | ¥7,841 |
250 | ¥67.08800 | ¥16,772 |
500 | ¥60.11600 | ¥30,058 |
1,000 | ¥54.27600 | ¥54,276 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥39.76367 | ¥119,291 |
Unit Price without JCT: | ¥200.00000 |
---|---|
Unit Price with JCT: | ¥220.00000 |